The IDT71256L35PDG is a 256Kb asynchronous SRAM with an access time of 35ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a PDIP case and is mounted through a hole. It has a nominal supply current of 115mA and a packaging type of rail/Tube.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 115mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |