SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |