The IDT71256SA12YG8 is a 256Kb SRAM asynchronous RAM with a 15-bit address bus width and a parallel interface. It is packaged in a SOJ package and operates over a temperature range of 0 to 70°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It draws a nominal supply current of 160mA and is RoHS compliant.
IDT IDT71256SA12YG8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.