
Checking distributor stock and pricing after the page loads.
IDT IDT71256SA20TPGI technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.