SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |