Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, SRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |