2-Port RAM Asynch 8K 1Kx8 20ns 5V PLCC52
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Height | 0.17inch |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| RoHS Compliant | Yes |
| Width | 0.75inch |
| RoHS | Compliant |