
The IDT7130LA25JGI is an 8Kb parallel RAM with a maximum access time of 25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a PLCC package and is mounted using surface mount techniques. It is compliant with RoHS regulations.
IDT IDT7130LA25JGI technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Height | 3.63mm |
| Interface | Parallel |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7130LA25JGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
