The IDT7130SA35JI is an 8Kb asynchronous SRAM with a 20-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PLCC package and is designed for surface mount applications. The SRAM has a nominal supply current of 230mA and a maximum access time of 35ns.
IDT IDT7130SA35JI technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Package/Case | PLCC |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.