The IDT7130SA55P is an 8Kb RAM IC with a 20-bit parallel interface and a maximum access time of 55ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP with dimensions of 3.8mm in height, 15.24mm in width, and 61.7mm in length. It is available in a rail/Tube packaging with 7 units per package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PDIP |
| Height | 3.8mm |
| Interface | Parallel |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 1000 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 15.24mm |
| RoHS | Not Compliant |