Sign in to ask questions about the IDT IDT7132LA20JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT7132LA20JG technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Frequency | 1MHz |
| Height | 3.63mm |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7132LA20JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
