IDT IDT7132SA55J technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Height | 3.68mm |
| Interface | Parallel |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7132SA55J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
