
IC SRAM 32KBIT 20NS 100TQFP
IDT IDT7133SA20PF technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
