
This 32Kb SRAM from IDT features an access time of 35ns and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a LCC package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT7133SA35JG is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
IDT IDT7133SA35JG technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Memory Size | 32Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7133SA35JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
