The IDT7133SA35JI is a 32Kb asynchronous SRAM with a 22-bit address bus width and 2 ports. It features an access time of 35ns and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage of 5V and draws a nominal current of 325mA. It is available in a PLCC package and is packaged in rail or tube format.
IDT IDT7133SA35JI technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 325mA |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.