
The IDT7133SA45J is a 45ns access time RAM with a 22-bit address bus width. It is available in an LCC package and is mounted using surface mount techniques. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The IDT7133SA45J is packaged in a rail or tube format and is not RoHS compliant.
IDT IDT7133SA45J technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 22b |
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.