The IDT7133SA55PFI is a 32Kb asynchronous SRAM with a 22-bit address bus width and 55ns access time. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is packaged in a TQFP package and is designed for surface mount applications. It has a nominal supply current of 315mA and is available in a tray packaging format.
IDT IDT7133SA55PFI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 315mA |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.