The IDT7133SA90GM is a dual-port SRAM with a 22-bit address bus width and a maximum access time of 90ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a through-hole package. It is not RoHS compliant.
IDT IDT7133SA90GM technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.