The IDT7164L85L32B is a 64Kb asynchronous SRAM with an access time of 85ns. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a LCC surface mount package and is packaged in rail or tube formats. The SRAM has a nominal supply current of 90mA and is not RoHS compliant.
IDT IDT7164L85L32B technical specifications.
| Access Time | 85ns |
| Address Bus Width | 13b |
| Package/Case | LCC |
| Density | 64Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.