The IDT7164S35PDG is a 64Kb asynchronous memory with an access time of 35ns. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 90mA. The device is packaged in a PDIP package and is mounted through a hole. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Address Bus Width | 13b |
| Package/Case | PDIP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 90mA |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |