The IDT7188L35DB is a 64Kb asynchronous SRAM with an access time of 35ns. It is available in a CDIP package and is rated for operation over the -55°C to 125°C temperature range. The device operates from a 4.5V to 5.5V supply voltage and draws a nominal current of 80mA. It is not RoHS compliant.
IDT IDT7188L35DB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 14b |
| Package/Case | CDIP |
| Density | 64Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 80mA |
| Number of Ports | 1 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.