The IDT71T016SA12PHGI is a 16-bit asynchronous SRAM with a density of 1Mb and 64000 words. It operates at a maximum supply voltage of 2.7V and a minimum supply voltage of 2.375V. The device is packaged in a TSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The IDT71T016SA12PHGI is RoHS compliant and suitable for use in a variety of applications.
IDT IDT71T016SA12PHGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.