IDT IDT71V016SA10BFGI technical specifications.
| Package/Case | LFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Package Quantity | 476 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.