This 1Mb asynchronous SRAM features a 17-bit address bus and an 8-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3.15V. The device is packaged in a SOJ package and is suitable for surface mount applications. The SRAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT IDT71V124SA10YG8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 145mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.