
Checking distributor stock and pricing after the page loads.
IDT IDT71V2556S150PF technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.