Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT71V2556S150PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT71V2556S150PFG technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71V2556S150PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.