IC SRAM 4.5MBIT 200MHZ 165CABGA
Checking distributor stock and pricing after the page loads.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS | Not Compliant |