
The IDT71V30L25TFG is an 8-bit parallel SRAM with a memory size of 1Kb and an access time of 25ns. It operates at a maximum frequency of 1MHz and a maximum supply voltage of 3.6V. The device is available in a TQFP package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the IDT IDT71V30L25TFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT71V30L25TFG technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Frequency | 1MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71V30L25TFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
