IC SRAM 4.5MBIT 100MHZ 165CABGA
Checking distributor stock and pricing after the page loads.
IDT IDT71V3558SA100BQ8 technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |