IDT IDT71V3577S75PFGI technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
