The IDT71V416L12PHGI is a 4Mb asynchronous SRAM with a 18-bit address bus and 16-bit word size. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is mounted on the surface. It is RoHS compliant and has a nominal supply current of 170mA.
IDT IDT71V416L12PHGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.