The IDT71V416S10BEGI is a 4Mb asynchronous memory with an 18-bit address bus and 16-bit word size. It operates at a nominal supply voltage of 3.3V and a maximum supply current of 200mA. The device is packaged in a tray and is RoHS compliant. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Access time is 10ns.
IDT IDT71V416S10BEGI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 200mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.