The IDT71V416S10PHG8 is a 4Mb asynchronous SRAM with a 16b word size and 18b address bus width. It operates at a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is surface mountable. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT71V416S10PHG8 is RoHS compliant and has a packaging quantity of 1500 units per tape and reel.
IDT IDT71V416S10PHG8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 200mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.