The IDT71V416S12PHG is a 4Mb SRAM memory device with an access time of 12ns and a frequency of 1MHz. It is packaged in a TSOP package and is suitable for surface mount technology. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It can be supplied with a voltage between 3V and 3.6V.
IDT IDT71V416S12PHG technical specifications.
| Access Time | 12ns |
| Package/Case | TSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT71V416S12PHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.