SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 4.2ns 100-Pin TQFP T/R
IDT IDT71V65603S133PFG8 technical specifications.
| Package/Case | LQFP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, SRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.