IC SRAM 9MBIT 133MHZ 119BGA
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 4.2ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |