The IDT7200L12SO is a unidirectional buffer with an access time of 12ns. It is available in a surface mount SOIC package and operates between 0°C and 70°C. The device has a maximum supply current of 80mA and is packaged in a rail/Tube with 26 units per package. It does not support FWFT or programmable flags.
IDT IDT7200L12SO technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.