The IDT7200L12 is a 12ns unidirectional buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 1000-piece tape and reel package and is not RoHS compliant. The device has a maximum supply current of 80mA and is designed for surface mount applications.
IDT IDT7200L12SO8 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.