
IDT's IDT7200L12SOG is a 2Kb SRAM with a 9-bit data bus width and an access time of 12ns. It is packaged in the SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The SRAM has a memory size of 2Kb and a maximum supply voltage of 5.5V.
IDT IDT7200L12SOG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | SOIC |
| Data Bus Width | 9b |
| Height | 2.62mm |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 8.4mm |
| RoHS | Compliant |
No datasheet is available for this part.