IC MEM FIFO 256X9 15NS 32-PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |