IDT IDT7200L15JI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7200L15JI8 to view detailed technical specifications.
No datasheet is available for this part.