The IDT7200L15 is a unidirectional buffer with an access time of 15ns. It operates over a temperature range of 0°C to 70°C. The device is available in a surface mount SOIC package and is supplied in tape and reel quantities of 1000 units. The IDT7200L15 has a maximum supply current of 80mA.
IDT IDT7200L15SO8 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.