
The IDT7200L15TP is a through-hole IC with a 15ns access time, packaged in a DIP case. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 14 and is packaged in rail or tube packaging. Note that this device is not RoHS compliant.
IDT IDT7200L15TP technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
