
The IDT 7200L is a unidirectional DIP transceiver with a 15ns access time, operating between -40°C and 85°C. It is available in a DIP package, suitable for through-hole mounting, and is packaged in quantities of 14 in rail or tube packaging. The device is RoHS compliant and does not support FWFT or programmable flags. It can retransmit data and has a maximum supply current of 80mA.
IDT IDT7200L15TPGI technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.