The IDT7200L20SO is a unidirectional bus switch with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. The device has a maximum supply current of 80mA and is available in rail or tube packaging.
IDT IDT7200L20SO technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.