The IDT 7200 series IC features an access time of 25ns and is packaged in a surface mount LCC package. It operates within a temperature range of 0°C to 70°C. The IC is available in quantities of 32 and is packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |