The IDT 7200L25JI is a surface mount IC with a 25ns access time, packaged in a 32-count LCC package, available in rail or tube packaging. Operating temperature range is from -40°C to 85°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |