The IDT7200L25SOI is a surface mount IC with a 25ns access time, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C. The IC is available in a 26-pin quantity, packaged in a rail/Tube format. It is not RoHS compliant.
IDT IDT7200L25SOI technical specifications.
| Access Time | 25ns |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.