
IC MEM FIFO 256X9 25NS 28-PDIP
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
