FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin CDIP
IDT IDT7200L30TDB technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.